Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 172-009-143R021Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AK4011 |
| Product Range | 172 M Series |
| Your Part Number |
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 5+ | $7.300 |
| 10+ | $6.730 |
| 25+ | $6.250 |
| 50+ | $5.940 |
| 100+ | $5.560 |
| 250+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 172-009-143R021Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AK4011 |
| Product Range | 172 M Series |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 172 M Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Wire Wrap |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 172 M Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Wire Wrap |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (4)
Alternatives for 172-009-143R021
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
