Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No171-050-113R011Copy
Newark Part No.40Y4718
Product Range171 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.860 |
| 500+ | $5.850 |
| 1000+ | $4.980 |
| 5000+ | $4.470 |
Price for:Each
Minimum: 240
Multiple: 40
$1,646.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-050-113R011Copy
Newark Part No.40Y4718
Product Range171 Series
Product Range171 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeThrough Hole
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Product Range
171 Series
D Sub Shell Size
DD
Contact Material
Brass
SVHC
Lead
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
