Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-050-173L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5118
Product Range170 Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 5+ | $7.590 |
| 10+ | $7.030 |
| 25+ | $6.560 |
| 50+ | $6.240 |
| 100+ | $5.870 |
| 250+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-050-173L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5118
Product Range170 Series
No. of Positions50Positions
Connector Shell SizeDD
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Pin Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
50Positions
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DD
Gender
Plug
For Use With
Norcomp 170 Series D Sub Crimp Pin Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
