Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-009-173L030Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5106
Product Range170 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.390 |
| 50+ | $2.170 |
| 100+ | $2.010 |
| 250+ | $1.930 |
| 500+ | $1.890 |
| 1000+ | $1.850 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-009-173L030Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5106
Product Range170 Series
No. of Positions9Positions
Connector Shell SizeDE
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Pin Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
9Positions
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DE
Gender
Plug
For Use With
Norcomp 170 Series D Sub Crimp Pin Contacts
Technical Docs (3)
Alternatives for 170-009-173L030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
