Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ1379
Product RangeR200
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.600 |
| 5+ | $255.770 |
| 10+ | $246.900 |
| 25+ | $243.950 |
| 50+ | $235.070 |
Price for:Each
Minimum: 1
Multiple: 1
$267.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ1379
Product RangeR200
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating67.2W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.8A
IP Rating-
IP Rating-
Air Flow - m3/min16.7m³/min
Product RangeR200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
5000rpm
Current Rating
2.8A
IP Rating
-
Product Range
R200
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
590CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
16.7m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for R200A4-051-D0550
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
