Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5015KL-05W-B50-E00
Newark Part No.13J3858
Product Range5015KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $58.230 |
| 100+ | $55.460 |
| 250+ | $49.300 |
Price for:Each
Minimum: 75
Multiple: 15
$4,367.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5015KL-05W-B50-E00
Newark Part No.13J3858
Product Range5015KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM199CFM
Noise Rating60.5dB
Power Rating21.6W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min5.64m³/min
Static Pressure176.5Pa
Product Range5015KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
60.5dB
Rated Speed
4400rpm
Current Rating
900mA
Air Flow - m3/min
5.64m³/min
Product Range
5015KL Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
199CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
176.5Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
