Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-04W-B79-E00Copy
Newark Part No.39T3292
Product Range4715VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-04W-B79-E00Copy
Newark Part No.39T3292
Product Range4715VL Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial215.7CFM
Flow Rate - Metric6.11m³/min
Noise Rating63dBA
Power Connection TypeWire Leaded
Current Rating2.25A
Product Range4715VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715VL-04W-B79-E00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Bearing Type
Ball Bearing
Flow Rate - Metric
6.11m³/min
Power Connection Type
Wire Leaded
Product Range
4715VL Series
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
215.7CFM
Noise Rating
63dBA
Current Rating
2.25A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
