Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410SB-04W-B49-B50
Newark Part No.55T9971
Product Range2410SB Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410SB-04W-B49-B50
Newark Part No.55T9971
Product Range2410SB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial19.8CFM
Flow Rate - Metric0.56m³/min
Air Flow - CFM19.8CFM
Noise Rating26.5dBA
Power Rating1.2W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min0.56m³/min
Product Range2410SB Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2410SB-04W-B49-B50
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.56m³/min
Noise Rating
26.5dBA
Rated Speed
4000rpm
Current Rating
100mA
Air Flow - m3/min
0.56m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
19.8CFM
Air Flow - CFM
19.8CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
2410SB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
