Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B30-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8875
Product Range2004KL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 50+ | $13.630 |
| 100+ | $12.630 |
| 250+ | $11.850 |
| 500+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B30-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8875
Product Range2004KL
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.4CFM
Noise Rating23dBA
Power Rating500mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min0.18m³/min
Product Range2004KL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
23dBA
Rated Speed
3500rpm
Current Rating
100mA
IP Rating
-
Product Range
2004KL
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.4CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 2004KL-01W-B30-B00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
