Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24N-EA-00Copy
Newark Part No.80AK2669
Product Range17250VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.720 |
| 800+ | $82.340 |
| 1200+ | $79.660 |
| 2000+ | $78.400 |
| 2400+ | $77.020 |
| 5200+ | $75.930 |
| 10000+ | $73.410 |
Price for:Each
Minimum: 30
Multiple: 10
$2,631.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24N-EA-00Copy
Newark Part No.80AK2669
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM261.3CFM
Noise Rating54dB
Power Rating21.6W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min7.4m³/min
Static Pressure183Pa
Product Range17250VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
54dB
Rated Speed
3500rpm
Current Rating
900mA
Air Flow - m3/min
7.4m³/min
Product Range
17250VA Series
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
261.3CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
183Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
