Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B59-B50Copy
Newark Part No.39T3080
Product Range1608VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B59-B50Copy
Newark Part No.39T3080
Product Range1608VL Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.2CFM
Flow Rate - Metric0.29m³/min
Noise Rating31.4dBA
Power Connection TypeWire Leaded
Current Rating70mA
Product Range1608VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 1608VL-05W-B59-B50
1 Product Found
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
10.2CFM
Noise Rating
31.4dBA
Current Rating
70mA
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.29m³/min
Power Connection Type
Wire Leaded
Product Range
1608VL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
