Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-04W-B40-B00
Newark Part No.39T3065
Product Range1608VL Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 5+ | $14.550 |
| 10+ | $14.220 |
| 25+ | $13.410 |
| 50+ | $12.920 |
| 100+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-04W-B40-B00
Newark Part No.39T3065
Product Range1608VL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial8.8CFM
Flow Rate - Metric0.25m³/min
Air Flow - CFM8.8CFM
Noise Rating29dBA
Power Rating1.02W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP54
Air Flow - m3/min0.25m³/min
Product Range1608VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 1608VL-04W-B40-B00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.25m³/min
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
0.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
8.8CFM
Air Flow - CFM
8.8CFM
Power Rating
1.02W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
1608VL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability