Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0
Newark Part No.22AC3586
Product Range12537JE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.550 |
| 100+ | $27.100 |
| 250+ | $24.050 |
Price for:Each
Minimum: 64
Multiple: 32
$1,827.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0
Newark Part No.22AC3586
Product Range12537JE Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth37mm
Flow Rate - Imperial76.63CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.17m³/min
Air Flow - CFM76.63CFM
Noise Rating35dBA
Power Rating1.69W
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.17m³/min
Product Range12537JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
125mm
Flow Rate - Imperial
76.63CFM
Flow Rate - Metric
2.17m³/min
Noise Rating
35dBA
Rated Speed
2550rpm
Current Rating
140mA
Air Flow - m3/min
2.17m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
37mm
Bearing Type
Ball Bearing
Air Flow - CFM
76.63CFM
Power Rating
1.69W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12537JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
