Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038GE-12N-YA-F0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3584
Product Range12038GE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 80+ | $33.410 |
| 100+ | $32.740 |
| 250+ | $32.070 |
Price for:Each
Minimum: 80
Multiple: 80
$2,672.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038GE-12N-YA-F0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3584
Product Range12038GE Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial45.2CFM
Flow Rate - Metric1.28m³/min
Air Flow - CFM45.2CFM
Noise Rating38dBA
Power Rating2.88W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min1.28m³/min
Product Range12038GE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Circular
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.28m³/min
Noise Rating
38dBA
Rated Speed
1950rpm
Current Rating
240mA
Air Flow - m3/min
1.28m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
45.2CFM
Air Flow - CFM
45.2CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12038GE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
