Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AT-00
Newark Part No.12AC4031
Product Range12032GA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.460 |
| 800+ | $27.730 |
| 1200+ | $26.860 |
| 2000+ | $26.450 |
| 2400+ | $26.010 |
| 5200+ | $25.640 |
| 10000+ | $24.830 |
Price for:Each
Minimum: 30
Multiple: 30
$883.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AT-00
Newark Part No.12AC4031
Product Range12032GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size100mm
External Depth32mm
Air Flow - CFM33.1CFM
Air Flow - m3/min-
Noise Rating54dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.16W
Product Range12032GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
11.16W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
100mm
Air Flow - CFM
33.1CFM
Noise Rating
54dB
Power Connection Type
2 Lead Wires
Product Range
12032GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
