Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-12K-EL-D0Copy
Newark Part No.49AJ4422
Product Range11938MA Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-12K-EL-D0Copy
Newark Part No.49AJ4422
Product Range11938MA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.77CFM
Noise Rating45dB
Power Rating5.8W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP RatingIP68, IP69K
Air Flow - m3/min2.91m³/min
Product Range11938MA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dB
Rated Speed
2700rpm
Current Rating
480mA
Air Flow - m3/min
2.91m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.77CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68, IP69K
Product Range
11938MA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
