Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12J-EL-00Copy
Newark Part No.43Y7710
Product Range11938KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 800+ | $22.800 |
| 1200+ | $22.070 |
| 2000+ | $21.700 |
| 2400+ | $21.340 |
| 5200+ | $21.030 |
| 10000+ | $20.340 |
Price for:Each
Minimum: 40
Multiple: 40
$971.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12J-EL-00Copy
Newark Part No.43Y7710
Product Range11938KA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM83.6CFM
Noise Rating37dB
Power Rating3.2W
Rated Speed2300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating270mA
IP Rating-
Air Flow - m3/min2.37m³/min
Static Pressure44.1Pa
Product Range11938KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
2300rpm
Current Rating
270mA
Air Flow - m3/min
2.37m³/min
Product Range
11938KA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
83.6CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Static Pressure
44.1Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
