Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4718
Product Range11925SA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 5+ | $19.440 |
| 10+ | $19.140 |
| 25+ | $18.300 |
| 50+ | $16.940 |
| 100+ | $15.420 |
| 250+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4718
Product Range11925SA
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating40.5dB
Power Rating4.08W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min2.89m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40.5dB
Rated Speed
2800rpm
Current Rating
170mA
IP Rating
-
Product Range
11925SA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
102CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.89m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 11925SA-24P-EA-D0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
