Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24M-EA-D-0Copy
Newark Part No.12AC3762
Product Range09238RA Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24M-EA-D-0Copy
Newark Part No.12AC3762
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial118.6CFM
Bearing TypeBall Bearing
Air Flow - CFM118.6CFM
Flow Rate - Metric3.36m³/min
Noise Rating56.5dBA
Power Rating13.44W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating560mA
IP Rating-
Air Flow - m3/min3.36m³/min
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
118.6CFM
Air Flow - CFM
118.6CFM
Noise Rating
56.5dBA
Rated Speed
5700rpm
Current Rating
560mA
Air Flow - m3/min
3.36m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.36m³/min
Power Rating
13.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
