Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-12Q-CA-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99Y7383 |
| Product Range | 09225VA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 65+ | $24.850 |
Price for:Each
Minimum: 65
Multiple: 65
$1,615.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-12Q-CA-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 99Y7383 |
| Product Range | 09225VA Series |
| Supply Voltage VDC | 12V |
| Voltage Type | DC |
| Fan Frame Type | Square |
| Supply Voltage | 12VDC |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Flow Rate - Imperial | 96.41CFM |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 96.41CFM |
| Flow Rate - Metric | 2.73m³/min |
| Noise Rating | 51dBA |
| Power Rating | 8.64W |
| Rated Speed | 5600rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 720mA |
| IP Rating | IP69K |
| Air Flow - m3/min | 2.73m³/min |
| Product Range | 09225VA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| Flow Rate - Imperial | 96.41CFM |
| Air Flow - CFM | 96.41CFM |
| Noise Rating | 51dBA |
| Rated Speed | 5600rpm |
| Current Rating | 720mA |
| Air Flow - m3/min | 2.73m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Voltage Type | DC |
|---|---|
| Supply Voltage | 12VDC |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Metric | 2.73m³/min |
| Power Rating | 8.64W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP69K |
| Product Range | 09225VA Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
