Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EL-D0Copy
Newark Part No.40AJ8759
Product Range09225SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 800+ | $11.010 |
| 1200+ | $10.660 |
| 2000+ | $10.560 |
| 2400+ | $10.420 |
| 5200+ | $10.320 |
| 10000+ | $9.810 |
Price for:Each
Minimum: 65
Multiple: 65
$760.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EL-D0Copy
Newark Part No.40AJ8759
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating25dB
Power Rating1.2W
Rated Speed2400rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range09225SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
2400rpm
Current Rating
100mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.9CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
