Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12P-EA-00Copy
Newark Part No.41AH8044
Product Range08038RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.310 |
| 1080+ | $28.400 |
| 1980+ | $27.470 |
| 2520+ | $27.020 |
| 5040+ | $26.540 |
| 10080+ | $26.170 |
Price for:Each
Minimum: 40
Multiple: 40
$1,212.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12P-EA-00Copy
Newark Part No.41AH8044
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM75.9CFM
Noise Rating51dB
Power Rating8.8W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating730mA
IP Rating-
Air Flow - m3/min2.15m³/min
Product Range08038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5500rpm
Current Rating
730mA
Air Flow - m3/min
2.15m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
75.9CFM
Power Rating
8.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
