Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24J-EL-00Copy
Newark Part No.49AJ4279
Product Range08020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 800+ | $13.810 |
| 1200+ | $13.360 |
| 2000+ | $13.160 |
| 2400+ | $12.910 |
| 5200+ | $12.730 |
| 10000+ | $12.310 |
Price for:Each
Minimum: 96
Multiple: 96
$1,411.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24J-EL-00Copy
Newark Part No.49AJ4279
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating27dB
Power Rating1.2W
Rated Speed2600rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.77m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
2600rpm
Current Rating
50mA
Air Flow - m3/min
0.77m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
27.5CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
