Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06076EA-12S-E6-0CCopy
Newark Part No.63AK1450
Product Range06076EA Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $105.540 | $50.000 |
| 5+ | $101.180 | $50.000 |
| 10+ | $96.810 | $50.000 |
| 25+ | $91.360 | $50.000 |
| 50+ | $90.270 | $50.000 |
| 100+ | $84.270 | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06076EA-12S-E6-0CCopy
Newark Part No.63AK1450
Product Range06076EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth76mm
Bearing TypeBall Bearing
Air Flow - CFM85.7CFM
Noise Rating78dB
Power Rating67.2W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating5.6A
IP Rating-
Air Flow - m3/min2.4m³/min
Product Range06076EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
78dB
Rated Speed
-
Current Rating
5.6A
Air Flow - m3/min
2.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
76mm
Air Flow - CFM
85.7CFM
Power Rating
67.2W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06076EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
