Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12L-AA-00
Newark Part No.49AJ4252
Product Range06020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 800+ | $12.690 |
| 1200+ | $12.270 |
| 2000+ | $12.060 |
| 2400+ | $11.840 |
| 5200+ | $11.680 |
| 10000+ | $11.290 |
Price for:Each
Minimum: 120
Multiple: 120
$1,622.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12L-AA-00
Newark Part No.49AJ4252
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM16.6CFM
Noise Rating26dB
Power Rating600mW
Rated Speed3600rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.47m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
3600rpm
Current Rating
60mA
Air Flow - m3/min
0.47m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
16.6CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
