Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-24P-CA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y7380
Product Range06015VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 150+ | $15.860 |
Price for:Each
Minimum: 150
Multiple: 150
$2,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-24P-CA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y7380
Product Range06015VA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial19.42CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.55m³/min
Air Flow - CFM19.42CFM
Noise Rating36.5dBA
Power Rating1.68W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP69K
Air Flow - m3/min0.55m³/min
Product Range06015VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
19.42CFM
Flow Rate - Metric
0.55m³/min
Noise Rating
36.5dBA
Rated Speed
5600rpm
Current Rating
70mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
19.42CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
06015VA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
