Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12K-AA-00
Newark Part No.43Y7402
Product Range06015KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 800+ | $12.020 |
| 1200+ | $11.640 |
| 2000+ | $11.430 |
| 2400+ | $11.230 |
| 5200+ | $11.070 |
| 10000+ | $10.700 |
Price for:Each
Minimum: 150
Multiple: 150
$1,924.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12K-AA-00
Newark Part No.43Y7402
Product Range06015KA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM11.7CFM
Noise Rating25dB
Power Rating840mW
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.33m³/min
Static Pressure23.4Pa
Product Range06015KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
3100rpm
Current Rating
70mA
Air Flow - m3/min
0.33m³/min
Product Range
06015KA Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
11.7CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
23.4Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
