Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12N-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41AH8004
Product Range05125GS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $14.030 |
| 800+ | $13.160 |
| 1200+ | $12.730 |
| 2000+ | $12.530 |
| 2400+ | $12.310 |
| 5200+ | $12.120 |
Price for:Each
Minimum: 180
Multiple: 180
$2,525.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-12N-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41AH8004
Product Range05125GS Series
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth25mm
Air Flow - CFM7.1CFM
Flow Rate - Metric0.2m³/min
Air Flow - m3/min0.2m³/min
Flow Rate - Imperial7.1CFM
Noise Rating39dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.4W
Product Range05125GS Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Flow Rate - Metric
0.2m³/min
Flow Rate - Imperial
7.1CFM
Bearing Type
Ball Bearing
Power Rating
2.4W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
7.1CFM
Air Flow - m3/min
0.2m³/min
Noise Rating
39dB
Power Connection Type
2 Lead Wires
Product Range
05125GS Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
