Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WA-00Copy
Newark Part No.41AH8003
Product Range05015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WA-00Copy
Newark Part No.41AH8003
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial14.83CFM
Bearing TypeSleeve Bearing
Air Flow - CFM14.83CFM
Flow Rate - Metric0.42m³/min
Noise Rating35.5dBA
Power Rating1.68W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Flow Rate - Imperial
14.83CFM
Air Flow - CFM
14.83CFM
Noise Rating
35.5dBA
Rated Speed
-
Current Rating
140mA
Air Flow - m3/min
0.42m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.42m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
