Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12M-WT-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4247
Product Range05015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 240+ | $7.800 |
| 1080+ | $7.640 |
| 1980+ | $7.490 |
| 2520+ | $7.330 |
| 5040+ | $7.180 |
| 10080+ | $7.020 |
Price for:Each
Minimum: 240
Multiple: 240
$1,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12M-WT-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4247
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.9CFM
Noise Rating25dB
Power Rating720mW
Rated Speed4550rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.28m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
25dB
Rated Speed
4550rpm
Current Rating
60mA
Air Flow - m3/min
0.28m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
9.9CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
