Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12L-AL-00Copy
Newark Part No.49AJ4238
Product Range04020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 800+ | $13.770 |
| 1200+ | $13.320 |
| 2000+ | $13.180 |
| 2400+ | $13.000 |
| 5200+ | $12.850 |
| 10000+ | $12.160 |
Price for:Each
Minimum: 350
Multiple: 350
$5,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12L-AL-00Copy
Newark Part No.49AJ4238
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM7.41CFM
Noise Rating26dB
Power Rating900mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating75mA
Air Flow - m3/min0.21m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
6500rpm
Current Rating
75mA
Product Range
04020VA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.41CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
