Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-05Q-AA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH7990
Product Range04020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 350+ | $12.880 |
Price for:Each
Minimum: 350
Multiple: 350
$4,508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-05Q-AA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH7990
Product Range04020VA Series
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating-
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
11000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
5VDC
External Depth
20mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
