Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AT-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AJ4216
Product Range04015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 360+ | $8.420 |
Price for:Each
Minimum: 360
Multiple: 360
$3,031.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AT-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AJ4216
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.7CFM
Noise Rating26dB
Power Rating500mW
Rated Speed6300rpm
Power Connection Type3 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
6300rpm
Current Rating
40mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
5.7CFM
Power Rating
500mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
