Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7103
Product Range03828DA Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.640 |
| 5+ | $18.630 |
| 10+ | $17.440 |
| 25+ | $16.310 |
| 50+ | $15.070 |
| 100+ | $14.240 |
| 250+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7103
Product Range03828DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.4CFM
Noise Rating58dB
Power Rating7.56W
Rated Speed22000rpm
Power Connection Type2 Lead Wires
Current Rating630mA
IP Rating-
IP Rating-
Air Flow - m3/min0.61m³/min
Product Range03828DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
22000rpm
Current Rating
630mA
IP Rating
-
Product Range
03828DA Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.4CFM
Power Rating
7.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.61m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
