Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03515SS-12N-AT-00
Newark Part No.99Y7370
Product Range03515SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.130 |
Price for:Each
Minimum: 360
Multiple: 360
$2,926.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03515SS-12N-AT-00
Newark Part No.99Y7370
Product Range03515SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial5.65CFM
Flow Rate - Metric0.16m³/min
Air Flow - CFM5.65CFM
Noise Rating24dBA
Power Rating840mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range03515SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.16m³/min
Noise Rating
24dBA
Rated Speed
8000rpm
Current Rating
70mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
5.65CFM
Air Flow - CFM
5.65CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03515SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
