Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-05N-AT-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y7406
Product Range03010SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 700+ | $8.480 |
Price for:Each
Minimum: 700
Multiple: 700
$5,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-05N-AT-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y7406
Product Range03010SS Series
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial4.24CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.12m³/min
Air Flow - CFM4.24CFM
Noise Rating28dBA
Power Rating1.05W
Rated Speed10500rpm
Power Connection Type3 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min0.12m³/min
Product Range03010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
30mm
Flow Rate - Imperial
4.24CFM
Flow Rate - Metric
0.12m³/min
Noise Rating
28dBA
Rated Speed
10500rpm
Current Rating
210mA
Air Flow - m3/min
0.12m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
4.24CFM
Power Rating
1.05W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03010SS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
