Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05M-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4185
Product Range02510SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 640+ | $11.860 |
| 1080+ | $11.620 |
| 1980+ | $11.390 |
| 2520+ | $11.150 |
| 5040+ | $10.910 |
| 10080+ | $10.670 |
Price for:Each
Minimum: 640
Multiple: 640
$7,590.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05M-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4185
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.94CFM
Noise Rating21.5dB
Power Rating400mW
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.055m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
21.5dB
Rated Speed
9500rpm
Current Rating
80mA
Air Flow - m3/min
0.055m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.94CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
