Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoYB216CWSPG01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11X1449
Product RangeYB2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.080 |
| 5+ | $59.860 |
| 10+ | $58.640 |
| 25+ | $57.420 |
| 50+ | $56.190 |
Price for:Each
Minimum: 1
Multiple: 1
$61.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB216CWSPG01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11X1449
Product RangeYB2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeYB2 Series
Panel Cutout Diameter22mm
Contact Voltage AC Nom28V
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Contact Current Max100mA
Switch OperationOn-On
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22mm
Contact Configuration
SPDT
Contact Current Max
100mA
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
YB2 Series
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Switch Operation
On-On
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
