Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoYB15SKG01-5F-JB
Newark Part No.11X0714
Product RangeYB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.200 |
| 5+ | $41.220 |
| 10+ | $38.480 |
| 25+ | $35.440 |
| 50+ | $31.180 |
| 100+ | $29.360 |
| 250+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB15SKG01-5F-JB
Newark Part No.11X0714
Product RangeYB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeYB Series
Panel Cutout Diameter16mm
Contact Current Max100mA
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage AC Nom28V
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Voltage DC Nom28V
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Configuration
SPDT
Contact Voltage AC Nom
28V
Actuator / Cap Colour
Transparent
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
YB Series
Contact Current Max
100mA
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
28V
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
