Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoND3FC16P
Newark Part No.10X8762
Product RangeND3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoND3FC16P
Newark Part No.10X8762
Product RangeND3 Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeND3 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
ND3 Series
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
