Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMB2065SB1W02Copy
Newark Part No.10X4173
Product RangeMB2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2065SB1W02Copy
Newark Part No.10X4173
Product RangeMB2000 Series
Technical Datasheet
Product RangeMB2000 Series
Panel Cutout Diameter12.5mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MB2000 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Switch Operation
On-On
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
