Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2B25AA5G30
Newark Part No.10X5440
Product RangeM2 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2B25AA5G30
Newark Part No.10X5440
Product RangeM2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeM2 Series
Contact Voltage AC Nom28V
Contact ConfigurationDPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Contact Current Max100mA
Pushbutton Actuator StylePlunger for Cap
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Current Max
100mA
Contact Voltage VAC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
M2 Series
Contact Configuration
DPDT
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate