Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoM2032SS2W30Copy
Newark Part No.10X8369
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2032SS2W30Copy
Newark Part No.10X8369
Product RangeM Series
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeM Series
Switch MountingThrough Hole, Right Angle
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole, Right Angle
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
M Series
Contact Current Max
6A
Switch Terminals
PC Pin
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
