Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoM2032SS1G03
Newark Part No.10X8355
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2032SS1G03
Newark Part No.10X8355
Product RangeM Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeM Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Alternatives for M2032SS1G03
2 Products Found
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
3PDT
Product Range
M Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
