
Product Information
Product Overview
The M2032S2A2W30 is a 3PDT non-illuminated Miniature panel-mount Toggle Switch with ON-None-ON switch function and right-angle PC switch terminals. It has 5.08mm chrome-plated brass bat toggle, 7.1mm nickel-plated brass smooth with keyway small bushing, stainless steel frame and tin-plated brass support bracket. It is designed with anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
- UL94V-0 Flammability rating
- IP67 Protection rating
- 25000 Minimum operations of electrical life
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
On-On
Non Illuminated
Panel Mount
125V
30V
3PDT
M Series
6A
Through Hole
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
