Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TNW03-EGCopy
Newark Part No.10X7000
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TNW03-EGCopy
Newark Part No.10X7000
Product RangeM Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel, Flange
Actuator / Cap ColourBlue
Product RangeM Series
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Panel Cutout Height17.8mm
Panel Cutout Width10.1mm
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Blue
Contact Current AC Max
6A
Contact Current DC Max
3A
Panel Cutout Height
17.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT
Switch Mounting
Panel, Flange
Product Range
M Series
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
10.1mm
Switch Terminals
PC Pin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
