Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TJW01-FA-4A-CFCopy
Newark Part No.10X6955
Product RangeM Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TJW01-FA-4A-CFCopy
Newark Part No.10X6955
Product RangeM Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeM Series
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Panel Cutout Height15.9mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
6A
Contact Voltage AC Nom
125V
Contact Current DC Max
3A
Panel Cutout Height
15.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
M Series
Contact Current AC Max
6A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
12.5mm
Switch Terminals
Solder Lug
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
