
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | M2012SS1W03Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 10X6035 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.520 |
| 25+ | $5.160 |
| 50+ | $4.760 |
| 100+ | $4.460 |
| 250+ | $4.100 |
| 500+ | $3.700 |
| 1000+ | $3.510 |
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | M2012SS1W03Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 10X6035 |
| Product Range | M Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPDT |
| Product Range | M Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 125V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| SVHC | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019) |
Product Overview
The M2012SS1W03 is a single-pole double-throw (SPDT) miniature Toggle Switch with 0.250-inch (6.35mm) straight PC terminals, ON-NONE-ON function, 0.413-inch (10.5mm) bat small toggles and 0.350-inch (8.9mm) threaded with keyway small bushings. The M series toggle switch has diallyl phthalate resin (UL94V-0) case, brass with chrome plating toggle and brass with nickel plating bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Product Range | M Series |
| Contact Current Max | 6A |
| Switch Terminals | Solder |
| SVHC | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019) |
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | 30V |
Technical Docs (3)
Alternatives for M2012SS1W03
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
