
Product Information
Product Overview
The M2011SS1W01/UC is a single-pole single-throw (SPST) miniature Toggle Switch with solder lug terminals, ON-NONE-OFF function, 0.413-inch (10.5mm) bat small toggles and 0.350-inch (8.9mm) threaded with keyway small bushings. The M series toggle switch has diallyl phthalate resin (UL94V-0) case, brass with chrome plating toggle and brass with nickel plating bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
On-Off
Non Illuminated
Panel Mount
125V
30V
SPST
M Series
6A
Solder
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
