
Product Information
Product Overview
The M2011ES1W01 is a SPST non-illuminated Miniature panel-mount Toggle Switch with ON-None-OFF switch function and solder lug switch terminals. It has chrome-plated brass flatted toggle, nickel-plated brass threaded with keyway bushing, diallyl phthalate case with stainless steel frame and tin-plated brass support bracket. It is designed with and anti-rotation design, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. High torque bushing construction prevents rotation or separation from frame during installation.
- UL94V-0 Flammability rating
- IP67 Protection rating
- 25000 Minimum operations of electrical life
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
On-Off
Non Illuminated
Panel Mount
125V
30V
SPST
M Series
6A
Solder
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
